
P3104UBLRP | |
---|---|
DigiKey Part Number | P3104UBLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3104UBLRP |
Description | THYRISTOR 275V/550V 250A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V, 550V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 350V, 700V | |
Voltage - Off State | 275V, 550V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 4 | |
Capacitance | 45pF, 80pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.500 | 1,73501 € | 18.217,60 € |
Unit Price without VAT: | 1,73501 € |
---|---|
Unit Price with VAT: | 2,06466 € |