Direct
Similar

P3100SA | |
|---|---|
DigiKey Part Number | P3100SA-ND |
Manufacturer | |
Manufacturer Product Number | P3100SA |
Description | THYRISTOR 275V 150A DO-214AA |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 30pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SALRP | Littelfuse Inc. | 34.230 | P3100SALRPCT-ND | 1,40000 € | Direct |
| SMTPA270 | STMicroelectronics | 0 | 497-3724-1-ND | 0,80000 € | Similar |
| TISP4350T3BJR-S | Bourns Inc. | 36 | TISP4350T3BJR-SCT-ND | 1,05000 € | Similar |




