
P3100Q12BLRP | |
|---|---|
DigiKey Part Number | P3100Q12BLRPTR-ND - Tape & Reel (TR) P3100Q12BLRPCT-ND - Cut Tape (CT) P3100Q12BLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100Q12BLRP |
Description | THYRISTOR 275V 250A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22600 € | 12,26 € |
| 100 | 0,83090 € | 83,09 € |
| 500 | 0,66162 € | 330,81 € |
| 1.000 | 0,60718 € | 607,18 € |
| 2.000 | 0,60003 € | 1.200,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49022 € | 2.451,10 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

