P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100GBLRP

DigiKey Part Number
P3100GBLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3100GBLRP
Description
THYRISTOR 275V 80A DO-214AA
Customer Reference
Detailed Description
275V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
5 V
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
30pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.