
P3100EBLRP2 | |
|---|---|
DigiKey Part Number | F5649TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3100EBLRP2 |
Description | THYRISTOR 275V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 45pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 350V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - Off State 275V | Supplier Device Package TO-92-2 |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50443 € | 1.008,86 € |
| Unit Price without VAT: | 0,50443 € |
|---|---|
| Unit Price with VAT: | 0,60027 € |

