
P3002ABRP | |
---|---|
DigiKey Part Number | P3002ABRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3002ABRP |
Description | THYRISTOR 140V/280V 250A 3-SIP |
Customer Reference | |
Detailed Description | 140V, 280V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 180V, 360V | |
Voltage - Off State | 140V, 280V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 55pF, 95pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |