P3002AB60 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,73964 €
Datasheet
140V, 280V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3002AB60

DigiKey Part Number
P3002AB60-ND
Manufacturer
Manufacturer Product Number
P3002AB60
Description
THYRISTOR 140V/280V 250A 3-SIP
Customer Reference
Detailed Description
140V, 280V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
2
Part Status
Obsolete
Capacitance
55pF, 95pF
Voltage - Breakover
180V, 360V
Mounting Type
Through Hole
Voltage - Off State
140V, 280V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3002ABL60Littelfuse Inc.0P3002ABL60-ND1,73964 €Direct
Obsolete
This product is no longer manufactured. View Substitutes