P3002AARP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,32037 €
Datasheet
140V, 280V Off-State 150 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3002AARP

DigiKey Part Number
P3002AARP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3002AARP
Description
THYRISTOR 140V/280V 150A 3-SIP
Customer Reference
Detailed Description
140V, 280V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
2
Part Status
Obsolete
Capacitance
25pF, 40pF
Voltage - Breakover
180V, 360V
Mounting Type
Through Hole
Voltage - Off State
140V, 280V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3002AALRPLittelfuse Inc.0P3002AALRP-ND1,32037 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types