Direct

P3002AA | |
|---|---|
DigiKey Part Number | P3002AA-ND |
Manufacturer | |
Manufacturer Product Number | P3002AA |
Description | THYRISTOR 140V/280V 150A 3-SIP |
Customer Reference | |
Detailed Description | 140V, 280V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 25pF, 40pF |
Voltage - Breakover 180V, 360V | Mounting Type Through Hole |
Voltage - Off State 140V, 280V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3002AAL | Littelfuse Inc. | 0 | P3002AAL-ND | 1,32038 € | Direct |
| P3002AALRP | Littelfuse Inc. | 0 | P3002AALRP-ND | 1,32037 € | Direct |


