
P2706UCLTP | |
|---|---|
DigiKey Part Number | P2706UCLTP-ND |
Manufacturer | |
Manufacturer Product Number | P2706UCLTP |
Description | THYRISTOR 230V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 6 |
Part Status Active | Capacitance 30pF, 40pF |
Voltage - Breakover 300V | Mounting Type Surface Mount |
Voltage - Off State 230V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 4,95127 € | 51.988,33 € |
| Unit Price without VAT: | 4,95127 € |
|---|---|
| Unit Price with VAT: | 5,89201 € |

