Direct

P2703ACRP | |
|---|---|
DigiKey Part Number | P2703ACRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2703ACRP |
Description | THYRISTOR 230V 400A 3-SIP |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Obsolete | Capacitance 50pF, 75pF |
Voltage - Breakover 300V | Mounting Type Through Hole |
Voltage - Off State 230V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2703ACL | Littelfuse Inc. | 0 | P2703ACL-ND | 2,16182 € | Direct |
| P2703ACLRP | Littelfuse Inc. | 0 | P2703ACLRP-ND | 2,23604 € | Direct |


