P2703AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,60620 €
Datasheet
230V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2703AB

DigiKey Part Number
P2703AB-ND
Manufacturer
Manufacturer Product Number
P2703AB
Description
THYRISTOR 230V 250A 3-SIP
Customer Reference
Detailed Description
230V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
300V
Voltage - Off State
230V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
50pF, 75pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types