
P2702ABLRP | |
|---|---|
DigiKey Part Number | P2702ABLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2702ABLRP |
Description | THYRISTOR 120V/240V 250A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120V, 240V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 160V, 320V | |
Voltage - Off State | 120V, 240V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 60pF, 105pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,28993 € | 902,95 € |
| Unit Price without VAT: | 1,28993 € |
|---|---|
| Unit Price with VAT: | 1,53502 € |

