
P2702AALRP | |
|---|---|
DigiKey Part Number | P2702AALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2702AALRP |
Description | THYRISTOR 120V/240V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120V, 240V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Active | Capacitance 25pF, 45pF |
Voltage - Breakover 160V, 320V | Mounting Type Through Hole |
Voltage - Off State 120V, 240V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,32037 € | 924,26 € |
| Unit Price without VAT: | 1,32037 € |
|---|---|
| Unit Price with VAT: | 1,57124 € |

