220V, 440V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2604UCMCLTP

DigiKey Part Number
P2604UCMCLTP-ND
Manufacturer
Manufacturer Product Number
P2604UCMCLTP
Description
THYRISTOR 220V/440V 400A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220V, 440V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - Breakover
300V, 600V
Voltage - Off State
220V, 440V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
4
Capacitance
30pF, 45pF
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Modified MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10.5001,97217 €20.707,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,97217 €
Unit Price with VAT:2,34688 €