220V, 440V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2604UALRP

DigiKey Part Number
P2604UALRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2604UALRP
Description
THYRISTOR 220V/440V 150A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220V, 440V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
4
Part Status
Active
Capacitance
20pF, 35pF
Voltage - Breakover
300V, 600V
Mounting Type
Surface Mount
Voltage - Off State
220V, 440V
Package / Case
6-SMD, Gull Wing
Voltage - On State
4 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5002,02177 €21.228,58 €
Unit Price without VAT:2,02177 €
Unit Price with VAT:2,40591 €