
P2600SDLRP | |
|---|---|
DigiKey Part Number | 18-P2600SDLRPTR-ND - Tape & Reel (TR) 18-P2600SDLRPCT-ND - Cut Tape (CT) 18-P2600SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SDLRP |
Description | THYRISTOR 220V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 75pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11200 € | 11,12 € |
| 100 | 0,74940 € | 74,94 € |
| 500 | 0,59420 € | 297,10 € |
| 1.000 | 0,54429 € | 544,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43030 € | 1.075,75 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

