220V Off-State 400 A Ipp TVS Thyristor 2-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2600Q22CLRP

DigiKey Part Number
P2600Q22CLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2600Q22CLRP
Description
THYRISTOR 220V 400A 2-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220V Off-State 400 A Ipp TVS Thyristor 2-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
45pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,54562 €8.184,30 €
Unit Price without VAT:0,54562 €
Unit Price with VAT:0,64929 €