
P2600ECL | |
---|---|
DigiKey Part Number | P2600ECL-ND |
Manufacturer | |
Manufacturer Product Number | P2600ECL |
Description | THYRISTOR 220V 400A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,51000 € | 1,51 € |
10 | 0,96200 € | 9,62 € |
100 | 0,64960 € | 64,96 € |
500 | 0,51536 € | 257,68 € |
1.000 | 0,47220 € | 472,20 € |
2.000 | 0,43684 € | 873,68 € |
Unit Price without VAT: | 1,51000 € |
---|---|
Unit Price with VAT: | 1,79690 € |