P2500SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.988
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 342
Unit Price: 1,05000 €
Datasheet
230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500SC

DigiKey Part Number
P2500SC-ND
Manufacturer
Manufacturer Product Number
P2500SC
Description
THYRISTOR 230V 400A DO-214AA
Customer Reference
Detailed Description
230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
120 mA
Series
Number of Elements
1
Packaging
Bulk
Capacitance
85pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
290V
Package / Case
DO-214AA, SMB
Voltage - Off State
230V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2500SCLRPLittelfuse Inc.4.988P2500SCLRPCT-ND1,64000 €Direct
SMP100LC-230STMicroelectronics342497-4091-1-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types