P2500SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39148 €
Datasheet

Similar


STMicroelectronics
In Stock: 549
Unit Price: 1,01000 €
Datasheet
P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500SB

DigiKey Part Number
P2500SB-ND
Manufacturer
Manufacturer Product Number
P2500SB
Description
THYRISTOR 230V 250A DO-214AA
Customer Reference
Detailed Description
230V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
290V
Voltage - Off State
230V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
95pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types