
P2500Q12ALRP | |
|---|---|
DigiKey Part Number | P2500Q12ALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2500Q12ALRP |
Description | THYRISTOR QFN 3X3 2L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,44730 € | 6.709,50 € |
| Unit Price without VAT: | 0,44730 € |
|---|---|
| Unit Price with VAT: | 0,53229 € |

