MS-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2356UBLRP

DigiKey Part Number
P2356UBLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2356UBLRP
Description
THYRISTOR 200V 250A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
270V
Voltage - Off State
200V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
6
Capacitance
25pF, 35pF
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Modified MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5003,39560 €35.653,80 €
Unit Price without VAT:3,39560 €
Unit Price with VAT:4,04076 €