
P2356UALTP | |
|---|---|
DigiKey Part Number | P2356UALTP-ND |
Manufacturer | |
Manufacturer Product Number | P2356UALTP |
Description | THYRISTOR 200V 150A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 6 |
Part Status Active | Capacitance 25pF, 35pF |
Voltage - Breakover 270V | Mounting Type Surface Mount |
Voltage - Off State 200V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 3,35798 € | 35.258,79 € |
| Unit Price without VAT: | 3,35798 € |
|---|---|
| Unit Price with VAT: | 3,99600 € |

