
P2353ACMCLRP | |
|---|---|
DigiKey Part Number | 18-P2353ACMCLRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2353ACMCLRP |
Description | THYRISTOR 200V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Active | Capacitance 25pF, 45pF |
Voltage - Breakover 270V | Mounting Type Through Hole |
Voltage - Off State 200V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,47044 € | 1.729,31 € |
| Unit Price without VAT: | 2,47044 € |
|---|---|
| Unit Price with VAT: | 2,93982 € |

