Direct

P2353AA60 | |
|---|---|
DigiKey Part Number | P2353AA60-ND |
Manufacturer | |
Manufacturer Product Number | P2353AA60 |
Description | THYRISTOR 200V 150A 3-SIP |
Customer Reference | |
Detailed Description | 200V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Obsolete | Capacitance 25pF, 35pF |
Voltage - Breakover 270V | Mounting Type Through Hole |
Voltage - Off State 200V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2353AAL60 | Littelfuse Inc. | 0 | P2353AAL60-ND | 1,72584 € | Direct |


