
P2304UCMCLRP | |
|---|---|
DigiKey Part Number | P2304UCMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2304UCMCLRP |
Description | THYRISTOR 190V/380V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 190V, 380V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 260V, 520V | |
Voltage - Off State | 190V, 380V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 4 | |
Capacitance | 30pF, 50pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,94765 € | 20.450,33 € |
| Unit Price without VAT: | 1,94765 € |
|---|---|
| Unit Price with VAT: | 2,31770 € |

