
P2304UALTP | |
|---|---|
DigiKey Part Number | P2304UALTP-ND |
Manufacturer | |
Manufacturer Product Number | P2304UALTP |
Description | THYRISTOR 190V/380V 150A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 190V, 380V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 4 |
Part Status Active | Capacitance 20pF, 35pF |
Voltage - Breakover 260V, 520V | Mounting Type Surface Mount |
Voltage - Off State 190V, 380V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 4 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,08368 € | 21.878,64 € |
| Unit Price without VAT: | 2,08368 € |
|---|---|
| Unit Price with VAT: | 2,47958 € |

