P2300SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.344
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 260
Unit Price: 1,06000 €
Datasheet
190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2300SC

DigiKey Part Number
P2300SC-ND
Manufacturer
Manufacturer Product Number
P2300SC
Description
THYRISTOR 190V 400A DO-214AA
Customer Reference
Detailed Description
190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Bulk
Capacitance
80pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
260V
Package / Case
DO-214AA, SMB
Voltage - Off State
190V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2300SCLRPLittelfuse Inc.2.344P2300SCLRPCT-ND1,58000 €Direct
SMP100LC-200STMicroelectronics260497-4090-1-ND1,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types