P2300SB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.430
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 260
Unit Price: 1,07000 €
Datasheet
190V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2300SB

DigiKey Part Number
P2300SB-ND
Manufacturer
Manufacturer Product Number
P2300SB
Description
THYRISTOR 190V 250A DO-214AA
Customer Reference
Detailed Description
190V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types