TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P2300S1BLRP

DigiKey Part Number
P2300S1BLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2300S1BLRP
Description
THYRISTOR 190V 250A DO-214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
190V Off-State 250 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
190V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
55 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
30pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24319 €1.215,95 €
Manufacturers Standard Package
Unit Price without VAT:0,24319 €
Unit Price with VAT:0,28940 €