
P2300ME | |
---|---|
DigiKey Part Number | P2300ME-ND |
Manufacturer | |
Manufacturer Product Number | P2300ME |
Description | THYRISTOR 180V 5KA TO-218-3 |
Customer Reference | |
Detailed Description | 180V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 260V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 600pF | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3, TO-218AC | |
Supplier Device Package | TO-218AC | |
Base Product Number |