


P2300FNLTP | |
|---|---|
DigiKey Part Number | F11681-ND |
Manufacturer | |
Manufacturer Product Number | P2300FNLTP |
Description | THYRISTOR 180V 3KA TO-262M-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Series | Capacitance 450pF |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Breakover 260V | Mounting Type Through Hole |
Voltage - Off State 180V | Package / Case TO-262M-2 |
Voltage - On State 4 V | Supplier Device Package TO-262M Isolated |
Current - Peak Pulse (8/20µs) 3 kA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 50 | 4,31860 € | 215,93 € |
| 100 | 3,99240 € | 399,24 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

