P2300ECMCLAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,47441 €
Datasheet
190V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2300ECMCLAP

DigiKey Part Number
P2300ECMCLAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2300ECMCLAP
Description
THYRISTOR 190V 400A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
190V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Supplier Device Package
TO-92-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,52303 €5.230,30 €
Unit Price without VAT:0,52303 €
Unit Price with VAT:0,62241 €