Direct

P2202ACMC | |
|---|---|
DigiKey Part Number | P2202ACMC-ND |
Manufacturer | |
Manufacturer Product Number | P2202ACMC |
Description | THYRISTOR 90V/180V 400A 3-SIP |
Customer Reference | |
Detailed Description | 90V, 180V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 40pF, 70pF |
Voltage - Breakover 130V, 260V | Mounting Type Through Hole |
Voltage - Off State 90V, 180V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2202ACMCL | Littelfuse Inc. | 0 | P2202ACMCL-ND | 1,80372 € | Direct |


