P2202ACLRP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,80372 €
Datasheet
90V, 180V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2202ACLRP

DigiKey Part Number
P2202ACLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2202ACLRP
Description
THYRISTOR 90V/180V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90V, 180V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
2
Part Status
Active
Capacitance
65pF, 115pF
Voltage - Breakover
130V, 260V
Mounting Type
Through Hole
Voltage - Off State
90V, 180V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2202ACMCLLittelfuse Inc.0P2202ACMCL-ND1,80372 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,81826 €1.272,78 €
Manufacturers Standard Package
Unit Price without VAT:1,81826 €
Unit Price with VAT:2,16373 €