Direct

P2202ACL60 | |
|---|---|
DigiKey Part Number | P2202ACL60-ND |
Manufacturer | |
Manufacturer Product Number | P2202ACL60 |
Description | THYRISTOR 90V/180V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90V, 180V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 130V, 260V | |
Voltage - Off State | 90V, 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 65pF, 115pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48540 € | 742,70 € |
| Unit Price without VAT: | 1,48540 € |
|---|---|
| Unit Price with VAT: | 1,76763 € |


