Direct

P2202AARP | |
|---|---|
DigiKey Part Number | P2202AARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2202AARP |
Description | THYRISTOR 90V/180V 150A 3-SIP |
Customer Reference | |
Detailed Description | 90V, 180V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 30pF, 50pF |
Voltage - Breakover 130V, 260V | Mounting Type Through Hole |
Voltage - Off State 90V, 180V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2202AALRP | Littelfuse Inc. | 0 | P2202AALRP-ND | 1,33093 € | Direct |


