
P2106UBLTP | |
|---|---|
DigiKey Part Number | P2106UBLTP-ND |
Manufacturer | |
Manufacturer Product Number | P2106UBLTP |
Description | THYRISTOR 170V 250A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 6 |
Part Status Active | Capacitance 25pF, 35pF |
Voltage - Breakover 250V | Mounting Type Surface Mount |
Voltage - Off State 170V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 4,35204 € | 45.696,42 € |
| Unit Price without VAT: | 4,35204 € |
|---|---|
| Unit Price with VAT: | 5,17893 € |

