Direct

P2106UARP | |
|---|---|
DigiKey Part Number | P2106UARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2106UARP |
Description | THYRISTOR 170V 150A 6-SMD |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 6 |
Part Status Obsolete | Capacitance 25pF, 35pF |
Voltage - Breakover 250V | Mounting Type Surface Mount |
Voltage - Off State 170V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2106UALRP | Littelfuse Inc. | 0 | P2106UALRP-ND | 3,29581 € | Direct |


