Direct

P2103UBRP | |
|---|---|
DigiKey Part Number | P2103UBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2103UBRP |
Description | THYRISTOR 170V 250A 6-SMD |
Customer Reference | |
Detailed Description | 170V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 250V | |
Voltage - Off State | 170V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 55pF, 85pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 |


