P2103ACRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,77104 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,83183 €
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2103ACRP

DigiKey Part Number
P2103ACRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2103ACRP
Description
THYRISTOR 170V 400A 3-SIP
Customer Reference
Detailed Description
170V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
250V
Voltage - Off State
170V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
55pF, 85pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes