P2103AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,26992 €
Datasheet
170V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2103AC

DigiKey Part Number
P2103AC-ND
Manufacturer
Manufacturer Product Number
P2103AC
Description
THYRISTOR 170V 400A 3-SIP
Customer Reference
Detailed Description
170V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
3
Part Status
Obsolete
Capacitance
55pF, 85pF
Voltage - Breakover
250V
Mounting Type
Through Hole
Voltage - Off State
170V
Package / Case
3-SIP
Voltage - On State
8 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2103ACLLittelfuse Inc.0P2103ACL-ND2,26992 €Direct
Obsolete
This product is no longer manufactured. View Substitutes