P2103ABL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,20776 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,12844 €
Datasheet
170V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2103ABL

DigiKey Part Number
P2103ABL-ND
Manufacturer
Manufacturer Product Number
P2103ABL
Description
THYRISTOR 170V 250A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
170V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
3
Part Status
Active
Capacitance
55pF, 85pF
Voltage - Breakover
250V
Mounting Type
Through Hole
Voltage - Off State
170V
Package / Case
3-SIP
Voltage - On State
8 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2103ABL60Littelfuse Inc.0P2103ABL60-ND2,20776 €Direct
P2103ABLRPLittelfuse Inc.0P2103ABLRP-ND2,12844 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,05202 €1.026,01 €
Manufacturers Standard Package
Unit Price without VAT:2,05202 €
Unit Price with VAT:2,44190 €