
P2103AA | |
|---|---|
DigiKey Part Number | P2103AA-ND |
Manufacturer | |
Manufacturer Product Number | P2103AA |
Description | THYRISTOR 170V 150A 3-SIP |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Obsolete | Capacitance 25pF, 35pF |
Voltage - Breakover 250V | Mounting Type Through Hole |
Voltage - Off State 170V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2103AAL | Littelfuse Inc. | 0 | P2103AAL-ND | 1,66116 € | Direct |


