
P2000Q12BLRP | |
---|---|
DigiKey Part Number | P2000Q12BLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2000Q12BLRP |
Description | THYRISTOR QFN 3X3 2L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Mounting Type | - | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,48862 € | 7.329,30 € |
Unit Price without VAT: | 0,48862 € |
---|---|
Unit Price with VAT: | 0,58146 € |