
P1900S3NLRP | |
---|---|
DigiKey Part Number | 18-P1900S3NLRPTR-ND - Tape & Reel (TR) 18-P1900S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1900S3NLRP |
Description | THYRISTOR 155V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 155V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 155V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,67000 € | 4,67 € |
10 | 3,12800 € | 31,28 € |
100 | 2,25540 € | 225,54 € |
500 | 2,02656 € | 1.013,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 2,02655 € | 6.079,65 € |
Unit Price without VAT: | 4,67000 € |
---|---|
Unit Price with VAT: | 5,55730 € |