P1803UBTP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,20776 €
Datasheet
150V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1803UBTP

DigiKey Part Number
P1803UBTP-ND
Manufacturer
Manufacturer Product Number
P1803UBTP
Description
THYRISTOR 150V 250A 6-SMD
Customer Reference
Detailed Description
150V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tube
Number of Elements
3
Part Status
Obsolete
Capacitance
55pF, 85pF
Voltage - Breakover
210V
Mounting Type
Surface Mount
Voltage - Off State
150V
Package / Case
6-SMD, Gull Wing
Voltage - On State
8 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1803UBLTPLittelfuse Inc.0P1803UBLTP-ND2,20776 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types