Direct

P1803ACRP | |
|---|---|
DigiKey Part Number | P1803ACRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1803ACRP |
Description | THYRISTOR 150V 400A 3-SIP |
Customer Reference | |
Detailed Description | 150V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Obsolete | Capacitance 55pF, 85pF |
Voltage - Breakover 210V | Mounting Type Through Hole |
Voltage - Off State 150V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1803ACL | Littelfuse Inc. | 0 | P1803ACL-ND | 2,28810 € | Direct |
| P1803ACLRP | Littelfuse Inc. | 0 | P1803ACLRP-ND | 2,36660 € | Direct |


