P1803ACMCLRP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,83781 €
Datasheet
150V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1803ACMCLRP

DigiKey Part Number
P1803ACMCLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1803ACMCLRP
Description
THYRISTOR 150V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150V Off-State 400 A Ipp TVS Thyristor 3-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
210V
Voltage - Off State
150V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
30pF, 60pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,93377 €1.353,64 €
Manufacturers Standard Package
Unit Price without VAT:1,93377 €
Unit Price with VAT:2,30119 €